
Teledyne ST24A50 technical specifications.
| Max Input Current | 8mA |
| Max Input Voltage | 240V |
| Max Output Current | 50A |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ST24A50 to view detailed technical specifications.
No datasheet is available for this part.
