
Teledyne ST48D25-02 technical specifications.
| Input Type | DC |
| Max Input Current | 46mA |
| Max Output Current | 25A |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ST48D25-02 to view detailed technical specifications.
No datasheet is available for this part.