
Teledyne STH24D12 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 12A |
| Input Type | DC |
| Load Current | 12A |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | STH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne STH24D12 to view detailed technical specifications.
No datasheet is available for this part.
