
Teledyne SZD20CDW technical specifications.
| Capacitance | 600pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Depth | 6.35mm |
| Height | 4.45mm |
| Input Type | DC |
| Length | 9.91mm |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 80V |
| Mount | Panel, DIN Rail, Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3ms |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne SZD20CDW to view detailed technical specifications.
No datasheet is available for this part.