Teledyne SZD20CFT technical specifications.
| Package/Case | SMD/SMT |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SZD20CFT to view detailed technical specifications.
No datasheet is available for this part.