
The T3AFG120 is a dual-channel function and arbitrary waveform generator featuring a 120 MHz bandwidth and a 16-bit vertical resolution. It utilizes proprietary arbitrary and pulse techniques to produce high-fidelity, low-jitter signals. The device provides a maximum sampling rate of 1.2 GSa/s, an 8 Mpts/channel record length, and a 4.3-inch touch screen display. It supports a wide range of analog and digital modulation types including AM, FM, PM, FSK, ASK, PSK, and PWM.
Checking distributor stock and pricing after the page loads.
Teledyne T3AFG120 technical specifications.
| Bandwidth | 120MHz |
| Channels | 2count |
| Sampling Rate | 1.2GSa/s |
| Vertical Resolution | 16bit |
| Arbitrary Waveform Length | 8Mpts/Ch |
| Max Output Amplitude | 20Vpp |
| Dynamic Range | 80dB |
| Display | 4.3 Touch Screeninch |
| Standard Interfaces | USB Host, USB Device (USBTMC), LAN (VXI-11) |
No datasheet is available for this part.