The T3AFG40 is a dual-channel function and arbitrary waveform generator featuring 40 MHz maximum bandwidth, 1.2 GS/s sampling rate, and 16-bit vertical resolution. It employs a 4.3 inch touch screen display and supports multiple modulation types including AM, DSB-AM, FM, PM, PSK, FSK, ASK, and PWM. The device includes 8 Mpts of waveform memory and built-in harmonic generation capabilities.
Checking distributor stock and pricing after the page loads.
Teledyne T3AFG40 technical specifications.
| Bandwidth | 40MHz |
| Sample Rate | 1.2GS/s |
| Vertical Resolution | 16bit |
| Memory Depth | 8Mpts |
| Channels | 2count |
| Output Amplitude | 20Vpp |
| Interface Type | USB Host, USB Device, LAN |
| Display Size | 4.3inch |
| Standard Interfaces | USBTMC, LAN VXI-11 |
No datasheet is available for this part.