The T3AFG80 is a 2-channel function/arbitrary waveform generator utilizing proprietary arbitrary and pulse techniques to solve weaknesses inherent in traditional DDS generators. It features a 16-bit vertical resolution, a 1.2 GSa/s sampling rate, and an 8 Mpts/ch waveform length. The device provides a variety of high fidelity and low jitter signals including AM, FM, PM, FSK, ASK, PSK, and PWM modulation, as well as sweep and burst functions and a high precision frequency counter.
Checking distributor stock and pricing after the page loads.
Teledyne T3AFG80 technical specifications.
| Bandwidth | 80MHz |
| Channels | 2count |
| Sampling Rate | 1.2GS/s |
| Memory Depth | 8Mpts/ch |
| Vertical Resolution | 16bit |
| Output Amplitude | 20Vpp |
| Dynamic Range | 80dB |
| Display Size | 4.3inch |
| Interface | USB Host, USB Device (USBTMC, LAN VXI-11) |
No datasheet is available for this part.