
The T3CP30-100 is a high-performance current probe featuring a 100 MHz bandwidth and the ability to measure up to 30A RMS (50A Peak). It utilizes a BNC connector for compatibility with most oscilloscopes with 1MΩ input impedance. The probe supports both AC and DC measurements, includes built-in degaussing and automatic zero-setting, and features dual range/sensitivity selection. It is designed for applications such as switching power supply design, motor drives, and electric vehicle power systems. The unit is powered by an external 12V DC adapter.
Teledyne T3CP30-100 technical specifications.
| Bandwidth | 100MHz |
| Rated Current (Continuous) | 30A rms |
| Peak Pulse Current | 50A |
| Sensitivity | 1mA/div |
| Lead Length | 1m |
| Input Impedance | 1MΩ |
| Power Supply | 12V DC |
| RoHS | Conforms |
| REACH | No SVHC |
No datasheet is available for this part.