
The T3DSO1204 is a 200 MHz, 4-channel digital storage oscilloscope featuring a 7-inch TFT-LCD display. It utilizes high-speed display technology for signal clarity and supports a maximum sample rate of 1 GS/s (interleaved) with a memory depth of up to 14 Mpts. The unit includes serial bus triggering and decoding for IIC, SPI, UART/RS232, CAN, and LIN, along with a waveform capture rate of up to 400,000 wfm/s in sequence mode.
Checking distributor stock and pricing after the page loads.
Teledyne T3DSO1204 technical specifications.
| Bandwidth | 200MHz |
| Number of Channels | 4Channels |
| Max Sampling Rate | 1GS/s |
| Memory Depth | 28Mpts |
| Rise Time | 1.8ns |
| Waveform Capture Rate | 400,000wfm/s |
| Vertical Sensitivity | 500uV/div |
| Input Impedance | 1MOhm |
| Display Size | 7inch |
| EU RoHS | Compliant 2011/65/EU |
| ECCN | 3A992.a |