The Teledyne LeCroy T3DSO1302A is a bench-type digital storage oscilloscope featuring a 350 MHz bandwidth and 2 analog channels. It utilizes high-speed display technology for signal clarity and supports serial bus triggering and decoding for I2C, SPI, UART, RS232, CAN, and LIN. It features a 7-inch TFT-LCD color display, a maximum sampling rate of 2 GSa/s in interleaved mode, and a waveform capture rate of up to 400,000 wfm/s in sequence mode.
Teledyne T3DSO1302A technical specifications.
| Bandwidth | 350MHz |
| Channels | 2count |
| Max Sampling Rate | 2GSa/s |
| Memory Depth | 28Mpts |
| Display Size | 7inch |
| Display Resolution | 800 x 480pixels |
| Waveform Capture Rate | 400,000wfm/s |
| Input Voltage Max | 100 ~ 240VAC |
| RoHS | Compliant |
No datasheet is available for this part.