The Teledyne LeCroy T3DSO2502A is a digital storage oscilloscope featuring a 10.1 inch TFT-LCD touch screen display. It supports bandwidths up to 500 MHz when using 2 channels and 350 MHz when using 4 channels (plus EXT). The device employs high-speed display technology for signal clarity and includes serial bus triggering and decoding for IIC, SPI, UART, CAN, and LIN. It features a maximum sampling rate of 2 GS/s in interleaved mode and includes standard Bode Plot and Power Analysis applications.
Checking distributor stock and pricing after the page loads.
Teledyne T3DSO2502A technical specifications.
| Bandwidth (2-Channel Mode) | 500MHz |
| Bandwidth (4-Channel Mode) | 350MHz |
| Max Sample Rate | 2GS/s |
| Memory Depth (Interleaved) | 200Mpts/Ch |
| Waveform Capture Rate (Normal) | 120,000wfm/s |
| Waveform Capture Rate (Sequence Mode) | 500,000wfm/s |
| Display Size | 10.1inch |
| Number of Channels | 4+EXT |
| Serial Decoding | IIC, SPI, UART, CAN, LIN |