
The T3DSO31004-PROMO-1 is a 1 GHz bandwidth digital storage oscilloscope featuring 4 analog channels and a 10.1-inch capacitive touch screen. This promotion bundle includes I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MIL-STD-1553B, SENT, and Manchester serial trigger and decoding protocols as standard. It also includes the T3DSO2000-LS 16-channel MSO logic probe for mixed-signal debugging. It offers a maximum sample rate of 5 GS/s when interleaved and a deep memory of up to 250 Mpts.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1GHz |
| Analog Channels | 4quantity |
| Digital Channels (MSO) | 16quantity |
| Max Sample Rate | 5GS/s |
| Memory Depth (Interleaved) | 250Mpts |
| Display Size | 10.1Inches |
| Waveform Capture Rate (Sequence Mode) | 500,000wfm/s |
| Vertical Resolution | 8bits |
| Interface | USBTMC, LAN |