The Teledyne LeCroy T3EL150302P is a single-channel programmable DC electronic load featuring a 3.5-inch TFT-LCD display and a user-friendly interface. It supports four operating modes including Constant Current (CC), Constant Voltage (CV), Constant Resistance (CR), and Constant Power (CP). The unit provides a measurement resolution of 1 mV / 1 mA and adjustable current rise times from 0.001 A/μs to 2.5 A/μs. It includes RS232, USB, and LAN interfaces for remote communication and control, and features built-in application functions such as Short Circuit Test, Battery Test Mode, CR-LED Mode, OCP, and OPP Tests.
Teledyne T3EL150302P technical specifications.
| Input Voltage Range | 0 - 150V |
| Input Current Range | 0 - 30A |
| Power Rating | 200W |
| Readback Resolution (Voltage) | 1mV |
| Readback Resolution (Current) | 1mA |
| Current Slew Rate | 0.001 - 2.5A/μs |
| Operating Modes | CC, CV, CR, CP |
| Display Type | 3.5 TFT-LCDinch |
| Communication Interfaces | USB, LAN, RS232 |
| RoHS | Compliant |
No datasheet is available for this part.