The T3PS43203P is a multi-channel programmable linear DC power supply with a maximum output power of 212W. It features four independent channels, high program resolution of 1mV/0.1mA, and low-ripple noise characteristics of ≤ 350 μVrms. The unit includes a 4.3 inch TFT-LCD display, supports waveform display, and provides electronic load functionality on select channels for battery charge/discharge testing. Interface options include USB, RS-232, LAN, and EXT I/O.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 4 |
| Total Power Rating | 212W |
| Output Voltage (Ch 1/2) | 0-32V DC |
| Output Current (Ch 1/2) | 0-3A |
| Output Voltage (Ch 3) | 0-5V DC |
| Output Current (Ch 3) | 0-1A |
| Output Voltage (Ch 4) | 0-15V DC |
| Output Current (Ch 4) | 0-1A |
| Voltage Ripple and Noise | ≤ 350μVrms |
| Programming Voltage Resolution | 1mV |
| Programming Current Resolution | 0.1mA |
| Display Type | 4.3 TFT-LCDinch |
| Dimensions | 213 x 145 x 312mm |
| Weight | 7.5kg |
| RoHS | Compliant |