The FLIR TG165-X is a non-contact temperature measurement and imaging tool that identifies electrical faults, mechanical breakdowns, and leaks. It features patented MSX (Multi-Spectral Dynamic Imaging) technology which embosses visual scene details onto full thermal images. The device includes a bullseye laser pointer for precise targeting, a 2.4-inch display, a built-in LED worklight, and internal storage for up to 50,000 images on a 4GB eMMC. It is powered by a rechargeable Li-ion battery and is designed to withstand a 2-meter drop.
Teledyne TG165-X technical specifications.
| IR Resolution | 80 x 60pixels |
| Thermal Sensitivity (NETD) | <70mK |
| Object Temperature Range | -25 to 300°C |
| Field of View (FOV) | 71 x 56degrees |
| Display Size | 2.4inches |
| Battery Operating Time | 5hours |
| Drop Test | 2meters |
| Accuracy | +/- 1.5 to 3.0 depending on range°C |
| Storage Capacity | 50000images |
| Enclosure Rating | IP54 |
| Certification | CE/CB/EN61010/UL |
Download the complete datasheet for Teledyne TG165-X to view detailed technical specifications.
No datasheet is available for this part.