Teledyne USB-T0P3-A01-A technical specifications.
| Data Rate | 480Mbps |
| Interface | USB |
| Memory Size | 2GB |
| Operating Supply Voltage | 240V |
| Series | Advisor™ T3 |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne USB-T0P3-A01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
