The Mercury T2C is a pocket-sized, hardware-based USB 2.0 protocol analyzer that adds USB Type-C and Power Delivery (PD) 3.0 support. It captures all USB 2.0 speeds (LS, FS, HS) and PD events over Type-C connectors, utilizing the CATC Trace display for graphical decoding of logical protocol events. It includes 256 MB of recording memory and supports spool-to-disk recording for extended captures.
Checking distributor stock and pricing after the page loads.
Teledyne USB-TMS2-M02-X technical specifications.
| USB Support | USB 2.0 (Low, Full, High Speed) |
| Power Delivery Support | PD 2.0, PD 3.0 |
| Recording Memory | 256MB |
| Connectors | USB Type-C |
| Weight | 8oz |
| Dimensions | 3.0 x 3.5inches |
| Triggering | PID type, Device Address, Data Pattern |
| Sequence States | 4states |
| Usb-if | USB 2.0 Compliant |
| Power Delivery | PD 3.0 compliant |