The WaveAce 2002 is a 2-channel oscilloscope with a bandwidth of 70MHz. It features an LCD display and supports USB and Ethernet interfaces. The device can handle a maximum input voltage of 400V. It is available in a single unit package with a power cord. The WaveAce 2002 is part of the WaveAce series from Teledyne.
Teledyne WAVEACE2002 technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 1GS/s |
| Series | WaveAce™ |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVEACE2002 to view detailed technical specifications.
No datasheet is available for this part.