Sign in to ask questions about the Teledyne WAVEJET314-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne WAVEJET314-A technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Lead Free | Contains Lead |
| Max Input Voltage | 400V |
| Number of Channels | 4 |
| Series | WaveJet™ |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne WAVEJET314-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.