Teledyne WAVEJET332-A technical specifications.
| Bandwidth | 350MHz |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Packaging | Bulk |
| Sampling Rate | 1GS/s |
| Series | WaveJet™ |
| Weight | 7.055lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne WAVEJET332-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.