The Teledyne WaveStation-2052 is a 2-channel waveform generator with a bandwidth of 50MHz and a resolution of 14 bits. It operates at a sampling rate of 125MS/s and is powered by a 240V supply voltage. The device measures 281mm in length and weighs 5.7lb. It is part of the WaveStation series.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 50MHz |
| Length | 281mm |
| Max Frequency | 50MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Resolution | 14b |
| Sampling Rate | 125MS/s |
| Series | WaveStation® |
| Weight | 5.7lb |
| RoHS | Compliant |