Checking distributor stock and pricing after the page loads.
Teledyne WAVESTATION2022 technical specifications.
| Display Type | LCD |
| Frequency | 25MHz |
| Length | 281mm |
| Max Frequency | 25MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Resolution | 14b |
| Sampling Rate | 125MS/s |
| Series | WaveStation® |
| Weight | 5.7lb |
| RoHS | Compliant |