The WaveSurfer 3024z is a 200 MHz, 4-channel digital storage oscilloscope featuring the MAUI advanced user interface and a 10.1-inch capacitive touch screen. It provides a sample rate of up to 4 GS/s in interleaved mode and 2 GS/s per channel, with standard memory of up to 20 Mpts. The instrument includes multi-instrument capabilities such as a built-in function generator, digital voltmeter, and frequency counter, alongside advanced anomaly detection tools like WaveScan and History Mode.
Checking distributor stock and pricing after the page loads.
Teledyne WAVESURFER 3024Z technical specifications.
| Bandwidth | 200MHz |
| Input Channels | 4Channels |
| Sample Rate (Interleaved) | 4GS/s |
| Sample Rate (Per Channel) | 2GS/s |
| Standard Memory (Interleaved) | 20Mpts |
| Standard Memory (Per Channel) | 10Mpts |
| Vertical Resolution | 8bits |
| Rise Time (Typical) | 1.75ns |
| Display Size | 10.1inches |
| Display Resolution | 1024 x 600pixels |
| Remote Connectivity | USBTMC over USB 2.0 |
No datasheet is available for this part.