The WaveSurfer 3054Z-PROMO-1 is a 500 MHz bandwidth, 4-channel digital storage oscilloscope featuring a 10.1-inch capacitive touch screen. This specific PROMO-1 bundle includes several software and hardware options as standard: mixed signal (MSO) capability, function generator, audio trigger and decode, and automotive, embedded, and power analysis packages. It utilizes the MAUI user interface for simplified operation and provides a maximum sample rate of 4 GS/s when interleaved with a total memory depth up to 20 Mpts.
Checking distributor stock and pricing after the page loads.
Teledyne WAVESURFER 3054Z-PROMO-1 technical specifications.
| Bandwidth | 500MHz |
| Number of Channels | 4Ch |
| Sample Rate | 4GS/s |
| Memory Depth | 20Mpts |
| Display Size | 10.1inch |
| Vertical Resolution | 8bits |
| Rise Time | 800ps |
| Digital Channels | 16Ch |
| Ce | Compliant |
| RoHS | Compliant |
No datasheet is available for this part.