
The WaveSurfer 4054HD-PROMO-1 is a 500 MHz bandwidth, 4-channel high definition oscilloscope featuring HD4096 technology for 12-bit vertical resolution. This 'Fully Loaded' promotion bundle includes the standard instrument plus several integrated software and hardware options including Mixed Signal (MSO), Function Generator, AudioBus Trigger and Decode, Automotive, Embedded, and Power Analysis options. It features a 12.1-inch capacitive touch screen with the MAUI user interface.
Checking distributor stock and pricing after the page loads.
Teledyne WAVESURFER 4054HD-PROMO-1 technical specifications.
| Bandwidth | 500MHz |
| Vertical Resolution | 12bits |
| Channels | 4 |
| Sample Rate | 5 (on 2 channels), 2.5 (on 4 channels)GS/s |
| Standard Memory | 12.5 (per channel), 25 (interleaved)Mpts |
| Rise Time | 700ps |
| Display | 12.1 Capacitive Touch Screeninch |
| ENOB | 8.5bits |
| Safety | UL Listed |
No datasheet is available for this part.