Teledyne ZD20CDW technical specifications.
| Capacitance | 600pF |
| Package/Case | PDIP |
| Current Rating | 1A |
| Depth | 7.62mm |
| Height | 3.81mm |
| Length | 9.91mm |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 80V |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turn-On Delay Time | 2ms |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ZD20CDW to view detailed technical specifications.
No datasheet is available for this part.