The ZD20CFW is a 60V 2A solid state relay with a PDIP-6 package. It has a maximum operating temperature range of -55°C to 105°C. The relay is rated for 20mA maximum input current and 3V maximum input voltage. It has a turn-on delay time of 3ms and is available in a plastic package-6 configuration.
Teledyne ZD20CFW technical specifications.
| Capacitance | 5pF |
| Package/Case | PDIP |
| Current Rating | 2A |
| Depth | 7.62mm |
| Height | 3.81mm |
| Input Type | DC |
| Length | 9.91mm |
| Max Input Current | 20mA |
| Max Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turn-On Delay Time | 3ms |
| DC Rated Voltage | 60V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne ZD20CFW to view detailed technical specifications.
No datasheet is available for this part.
