Transistor Output Optocoupler, 1-Element, 12000V Isolation,
Telefunken Microelectronics CNY65B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telefunken Microelectronics CNY65B to view detailed technical specifications.
No datasheet is available for this part.