Telegartner 6 Port LC Single Mode Duplex Fibre Optic Patch Panel with 6 Ports Populated
Telegartner H82050E0005 technical specifications.
| Depth | 140mm |
| Height | 35mm |
| Number of Ports | 6 |
| Simplex/Duplex | Duplex |
| Width | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.