Outlet VAD 8/8 Ap Cat.6/Class E pearl white, RAL 1013
Telegartner J00023B0053 technical specifications.
| Color | White |
| Depth | 40.3mm |
| Length | 80mm |
| Material | ABS |
| Mount | Box |
| RoHS Compliant | No |
| Width | 65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.