Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Telegartner J01000A0010 technical specifications.
| Contact Material | Brass |
| Impedance | 50R |
| Insulation Material | PTFE |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
