Sign in to ask questions about the Telegartner J01008A0017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegartner J01008A0017 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass, Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01008A0017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.