
N Angle Plug G1 (RG-58C/U), G5 (RG-223/U), RG 141 A/U, RG-142 B/U
Sign in to ask questions about the Telegartner J01020C0122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegartner J01020C0122 technical specifications.
| Impedance | 50R |
| Insulation Material | PTFE |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01020C0122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.