Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA M/F Cu1Ni2Au1.27
Telegartner J01154A0021 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Length | 17.1mm |
| Operating Frequency | 0 ? 12.4GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.