
Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Edge Mount Gold Over Palladium Nickel
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 12GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Edge |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |