Cable Assembly Patch Cord 0.25m RJ-45 to RJ-45 8 to 8 POS PL-PL
Telegartner L00000A0171 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.