PATCH CABLE F/UTP CAT.5E, 0,5 M MP8 FS100, LSZH, BLACK
Checking distributor stock and pricing after the page loads.
Telegartner L00000D0089 technical specifications.
| Color | Black |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.