Cable Assembly Patch Cord 7.5m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Telegartner L00004A0058 technical specifications.
| Color | Yellow |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.