PATCH CORD F/UTP CAT.5E, 10,0 M MP8 FS100, LSZH, BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Telegartner L00005D0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegartner L00005D0040 technical specifications.
| Color | Black |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner L00005D0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.