Cable Assembly 2m ST to SC 2 to 2 POS PL-PL
Telegartner L00811A0019 technical specifications.
| Gender | PL-PL |
| Connector Type B | SC |
| Connector Type A | ST |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Telegartner L00811A0019 to view detailed technical specifications.
No datasheet is available for this part.