Cable Assembly G50/125 OM2 10m E2000/APC PL
Checking distributor stock and pricing after the page loads.
| Cable Type | G50/125 OM2 |
| Connector Type A | E2000/APC |
| Gender | PL |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |