
Telegartner XM Series, Crimp Tool Die, BNC, F, BNC, F, Coaxial Type RG316, Hex size 1.38 mm, 3.25 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Telegartner N01003A0027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 2 |
| RoHS Compliant | No |
| Series | XM |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner N01003A0027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
