Telit AA003041-G technical specifications.
| Package/Case | Module |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tray |
| Sensitivity | -159dBm |
| RoHS | Compliant |
Download the complete datasheet for Telit AA003041-G to view detailed technical specifications.
No datasheet is available for this part.