GSM/GPRS Cellular Module 850MHz/900MHz/1800MHz/1900MHz AMR Solution 80-Pin
Telit GC864QUH730-029 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Operating Supply Voltage | 3.8V |
| RoHS | Compliant |
No datasheet is available for this part.