
The Telit JN3B3A3LR is a surface-mount RF transceiver with a frequency of 1.57542GHz and a receiving current of 32mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in tape and reel format, with a single unit per package. It has a memory size of 16MB and a sensitivity of -163dBm.
Telit JN3B3A3LR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 32mA |
| Data Rate | 9.6Kbps |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -163dBm |
| RoHS | Compliant |
Download the complete datasheet for Telit JN3B3A3LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.