The SE868K3-A is a complete multi-constellation GNSS receiver which includes a 9 x 9 mm patch antenna and is part of the SE868 series. It is designed for applications needing an integrated antenna and features a sub-compact form factor of 11 x 11 mm. It supports GPS, QZSS, GLONASS, Beidou, and Galileo, providing high sensitivity and low power consumption for location-based services.
Checking distributor stock and pricing after the page loads.
Telit SE868K3A232R001000 technical specifications.
| Frequency Band | GPS L1, GLONASS L1, BeiDou B1, Galileo E1 |
| Channels | 52 |
| Dimensions | 11 x 11 x 6.1mm |
| Supply Voltage | 2.8 - 4.3V DC |
| Tracking Sensitivity | -165dBm |
| Communication Interface | UART, I2C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.