
The SE878K3-A is a complete multi-constellation GNSS receiver featuring a high-sensitivity 17 x 17 mm patch antenna, SAW filter, and additional LNA. It uses a cavity-like PCB package with an optimized RF path that supports SMT mounting without requiring holes on the host PCB. It supports simultaneous tracking of GPS, GLONASS, Galileo, and BeiDou and includes a built-in RF switch to support external antennas. The module is optimized for low power consumption with integrated RTC, TCXO, and flash memory for ephemeris file injection.
Checking distributor stock and pricing after the page loads.
| Supply Voltage Range | 3.0 to 4.3V |
| Power Consumption (Full Power) | 75mW |
| Power Consumption (Low Power Mode) | 34mW |
| Dimensions | 18 x 18 x 6.1mm |
| Integrated Antenna Size | 17 x 17mm |
| Supported Constellations | GPS, GLONASS, Galileo, BeiDou, QZSS |
| Interface Type | UART, I2C, SPI |
| Augmentation Support | SBAS (WAAS, EGNOS, MSAS, GAGAN), A-GPS |
| RoHS | Compliant |
| Ready For Galileo | Yes |