Telit SE880GPSR22R001 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 35mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Sensitivity | -163dBm |
| RoHS | Compliant |
Download the complete datasheet for Telit SE880GPSR22R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
