The SL869-V2 is a multi-constellation GNSS module based on the Mediatek MT3333 core. It supports simultaneous tracking of GPS, GLONASS, Galileo, and BeiDou constellations. It is designed for global applications requiring high sensitivity and low power consumption, featuring an internal TCXO and a 32 kHz RTC. The module uses a standard 16 x 12.2 mm LLC package and is pin-to-pin compatible with the SL869-V3 and original SL869 models.
Checking distributor stock and pricing after the page loads.
Telit SL869GNS115T001 technical specifications.
| GNSS Constellations | GPS, GLONASS, Galileo, BeiDou, QZSS |
| Supply Voltage | 3.0 - 3.6V DC |
| Tracking Sensitivity | -165dBm |
| Dimensions | 16 x 12.2 x 2.4mm |
| Update Rate | Up to 10Hz |
| Interface | UART |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.